LTC6406IUD#PBF Analog Devices, Differential Amplifier 3GHz Rail to Rail Input 16-Pin QFN
This image is representative of the product range
- RS Stock No.:
- 822-5783
- Mfr. Part No.:
- LTC6406IUD#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR38.52 |
10 - 49 | MYR37.71 |
50 - 99 | MYR36.96 |
100 - 249 | MYR36.19 |
250 + | MYR35.43 |
Differential Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 3.5 V |
Maximum Input Offset Voltage | ±5mV |
Maximum Input Resistance | 130 (Common Mode) kΩ, 3 (Differential Mode) kΩ |
Maximum Voltage Gain | 90dB |
Typical Gain Bandwidth Product | 3GHz |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Rail to Rail | Rail to Rail Input |
Maximum Supply Current | 22 mA dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Height | 0.7mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.7mm |