- RS Stock No.:
- 814-4004
- Mfr. Part No.:
- THS4524IDBT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-4004
- Mfr. Part No.:
- THS4524IDBT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Dual Supply Voltage | ±1.25 → ±2.75V |
Maximum Input Offset Voltage | ±2mV |
Maximum Input Resistance | 110kΩ |
Maximum Voltage Gain | 116dB |
Typical Gain Bandwidth Product | 93MHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 38 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 1.14 mA |
Length | 9.8mm |
Dimensions | 9.8 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |