- RS Stock No.:
- 811-5771
- Mfr. Part No.:
- LMH6881SQE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5771
- Mfr. Part No.:
- LMH6881SQE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Resistance | 100Ω |
Maximum Voltage Gain | 26dB |
Typical Gain Bandwidth Product | 2.4GHz |
Minimum CMRR | -40dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 24 |
Maximum Supply Current | 135 mA |
Width | 4mm |
Length | 4mm |
Dimensions | 4 x 4 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.8mm |