RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD8137YCPZ-REEL7 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP WD

This image is representative of the product range


2550 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Pack of 5)

MYR11.888

units

Added

Packaging Options:
RS Stock No.:
809-9266
Mfr. Part No.:
AD8137YCPZ-REEL7
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
5 - 20MYR11.888MYR59.44
25 - 95MYR10.608MYR53.04
100 - 245MYR9.52MYR47.60
250 - 495MYR8.912MYR44.56
500 +MYR7.956MYR39.78
*price indicative

Differential Amplifiers, Analog Devices



AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage2.7 → 12 V
Maximum Input Offset Voltage2.6mV
Maximum Input Resistance800kΩ
Maximum Voltage Gain91dB
Typical Gain Bandwidth Product110MHz
Minimum CMRR66dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeLFCSP WD
Pin Count8
Rail to RailRail to Rail Output
Maximum Supply Current245 μA
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Height0.8mm
Length3.1mm
Dimensions3.1 x 3.1 x 0.8mm
Width3.1mm