ADA4927-1YCPZ-R2 Analog Devices, Differential Amplifier 2GHz 16-Pin LFCSP
- RS Stock No.:
- 807-1665
- Mfr. Part No.:
- ADA4927-1YCPZ-R2
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- KR
units | Per unit |
1 - 9 | MYR45.66 |
10 - 24 | MYR43.41 |
25 - 49 | MYR41.47 |
50 - 99 | MYR40.10 |
100 + | MYR39.43 |
ADA4927 Current Feedback Differential Amplifier
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Maximum Input Offset Voltage | 5.2mV |
Maximum Input Resistance | 7.5kΩ |
Maximum Voltage Gain | 1V/V |
Typical Gain Bandwidth Product | 2GHz |
Minimum CMRR | -70dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Maximum Supply Current | 5 mA |
Length | 3mm |
Maximum Operating Temperature | +105 °C |
Height | 0.95mm |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |