AD8278ARMZ Analog Devices, Differential Amplifier 1MHz 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2 → 36 V
Typical Dual Supply Voltage ±2 → ±18V
Maximum Input Offset Voltage 500µV
Maximum Input Resistance 30 (Common Mode) kΩ, 120 (Differential) kΩ
Typical Gain Bandwidth Product 1MHz
Minimum CMRR 74dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Supply Current 400 μA
Width 3.2mm
Minimum Operating Temperature -40 °C
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
Maximum Operating Temperature +85 °C
Height 0.95mm
488 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 11.29
units
Per unit
Per Pack*
2 - 8
MYR11.29
MYR22.58
10 - 38
MYR10.18
MYR20.36
40 - 98
MYR9.75
MYR19.50
100 - 198
MYR9.525
MYR19.05
200 +
MYR9.31
MYR18.62
*price indicative
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.