MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

AD8278BRMZ Analog Devices, Differential Amplifier 1MHz 8-Pin MSOP

RS Stock No.:
806-7941
Mfr. Part No.:
AD8278BRMZ
Manufacturer:
Analog Devices
Analog Devices

This image is representative of the product range

View all Differential Amplifiers
64 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each (In a Pack of 2)

MYR18.875

unitsPer unitPer Pack*
2 - 12MYR18.875MYR37.75
14 - 24MYR18.50MYR37.00
26 +MYR18.115MYR36.23
*price indicative
Packaging Options:
RS Stock No.:
806-7941
Mfr. Part No.:
AD8278BRMZ
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Differential Amplifiers, Analog Devices




Specifications

AttributeValue
Power Supply TypeDual, Single
Typical Single Supply Voltage2 → 36 V
Typical Dual Supply Voltage±2 → ±18V
Maximum Input Offset Voltage500µV
Maximum Input Resistance120kΩ
Typical Gain Bandwidth Product1MHz
Minimum CMRR74dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Maximum Supply Current400 μA
Height0.95mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Length3.2mm
Dimensions3.2 x 3.2 x 0.95mm
Width3.2mm
64 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each (In a Pack of 2)

MYR18.875

unitsPer unitPer Pack*
2 - 12MYR18.875MYR37.75
14 - 24MYR18.50MYR37.00
26 +MYR18.115MYR36.23
*price indicative
Packaging Options: