AD8271ARMZ Analog Devices, Differential Amplifier 20MHz Rail to Rail Input 10-Pin MSOP
This image is representative of the product range
- RS Stock No.:
- 806-7938
- Mfr. Part No.:
- AD8271ARMZ
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | MYR14.055 | MYR28.11 |
10 - 38 | MYR12.525 | MYR25.05 |
40 - 98 | MYR10.59 | MYR21.18 |
100 - 198 | MYR10.47 | MYR20.94 |
200 + | MYR10.26 | MYR20.52 |
*price indicative |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±2.5 → ±18V |
Maximum Input Offset Voltage | 1500µV |
Maximum Input Resistance | 1GΩ |
Typical Gain Bandwidth Product | 20MHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Rail to Rail | Rail to Rail Input |
Maximum Supply Current | 3.2 mA |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Dimensions | 3.1 x 3.1 x 0.95mm |