AD8274ARZ Analog Devices, Differential Amplifier 20MHz 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2.5 → ±18V
Maximum Input Offset Voltage 1100µV
Typical Gain Bandwidth Product 20MHz
Minimum CMRR 83dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Supply Current 2.6 mA
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
22 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 11.25
units
Per unit
Per Pack*
2 +
MYR11.25
MYR22.50
*price indicative
Packaging Options: