AD8476BCPZ-WP Analog Devices, Differential Amplifier 6MHz Rail to Rail Output 16-Pin LFCSP
This image is representative of the product range
- RS Stock No.:
- 796-9151
- Mfr. Part No.:
- AD8476BCPZ-WP
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR32.75 |
10 - 49 | MYR31.49 |
50 - 99 | MYR29.94 |
100 - 249 | MYR28.91 |
250 + | MYR28.30 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 → 18 V |
Typical Dual Supply Voltage | ±1.5 → ±9V |
Maximum Input Offset Voltage | 200µV |
Typical Gain Bandwidth Product | 6MHz |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 500 μA |
Height | 0.75mm |
Length | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |