AD8277ARZ Analog Devices, 2-Channel Differential Amplifier 550kHz Rail to Rail Output 14-Pin SOIC
- RS Stock No.:
- 759-0055
- Mfr. Part No.:
- AD8277ARZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR17.22 |
10 - 49 | MYR16.36 |
50 - 99 | MYR15.54 |
100 - 249 | MYR13.65 |
250 + | MYR12.13 |
Video Operational Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2 → 36 V |
Typical Dual Supply Voltage | ±2 → ±18V |
Maximum Input Offset Voltage | 0.5mV |
Maximum Input Resistance | 0.08MΩ |
Typical Gain Bandwidth Product | 550kHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 0.2 mA |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |