AD8276BRMZ Analog Devices, Differential Amplifier 550kHz Rail to Rail Output 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2 → 36 V
Typical Dual Supply Voltage ±2 → ±18V
Maximum Input Offset Voltage 0.5mV
Maximum Input Resistance 0.08MΩ
Typical Gain Bandwidth Product 550kHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Through Hole
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 0.2 mA
Maximum Operating Temperature +85 °C
Width 3.2mm
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
67 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 15.58
units
Per unit
1 - 9
MYR15.58
10 - 19
MYR15.24
20 - 49
MYR14.86
50 - 249
MYR14.47
250 +
MYR14.13
Packaging Options: