AD629ANZ Analog Devices, Differential Amplifier 8-Pin PDIP
This image is representative of the product range
- RS Stock No.:
- 709-6061
- Mfr. Part No.:
- AD629ANZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR38.35 |
10 - 49 | MYR36.43 |
50 - 99 | MYR34.81 |
100 - 249 | MYR33.67 |
250 + | MYR32.59 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Input Offset Voltage | 1mV |
Maximum Input Resistance | 0.8MΩ |
Maximum Voltage Gain | 0dB |
Minimum CMRR | 77dB |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Length | 9.27mm |
Minimum Operating Temperature | -40 °C |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Temperature | +85 °C |