AD698APZ Analog Devices, Differential Amplifier 28-Pin PLCC
This image is representative of the product range
- RS Stock No.:
- 697-6988
- Mfr. Part No.:
- AD698APZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | MYR178.87 |
10 - 49 | MYR173.50 |
50 - 99 | MYR168.30 |
100 - 249 | MYR163.25 |
250 + | MYR158.35 |
LVDT Signal Conditioners, Analog Devices
Attribute | Value |
Typical Single Supply Voltage | 17.5 V |
Typical Dual Supply Voltage | 13V |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Dimensions | 11.58 x 11.58 x 3.94mm |
Width | 11.58mm |
Height | 3.94mm |
Length | 11.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |