ADA4950-2YCPZ-R7 Analog Devices, 2-Channel Differential Line Driver 750MHz 24-Pin LFCSP VQ

  • RS Stock No. 159-9268
  • Mfr. Part No. ADA4950-2YCPZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 → 11 V
Typical Dual Supply Voltage ±5V
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 32kΩ
Maximum Voltage Gain 66dB
Typical Gain Bandwidth Product 750MHz
Minimum CMRR -64dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 24
Maximum Supply Current 10.1 mA
Dimensions 4 x 4 x 0.95mm
Width 4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Height 0.95mm
Length 4mm
1500 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 1500)
MYR 42.45
units
Per unit
Per Reel*
1500 +
MYR42.45
MYR63,675.00
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.