LTC6409CUDB#TRMPBF Analog Devices, Differential Amplifier 10GHz 10-Pin QFN
This image is representative of the product range
500 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 155-7739
- Mfr. Part No.:
- LTC6409CUDB#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
500 + | MYR35.949 | MYR17,974.50 |
*price indicative |
Differential Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Maximum Input Offset Voltage | ±1400µV |
Maximum Input Resistance | 165 (Common Mode) kΩ, 860 (Differential Mode) Ω |
Maximum Voltage Gain | 65dB |
Typical Gain Bandwidth Product | 10GHz |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 10 |
Maximum Supply Current | 58 mA |
Width | 2mm |
Height | 0.7mm |
Minimum Operating Temperature | 0 °C |
Dimensions | 3 x 2 x 0.7mm |
Maximum Operating Temperature | +70 °C |
Length | 3mm |