LTC6406IUD#PBF Linear Technology, Differential Amplifier 3GHz

  • RS Stock No. 155-7495
  • Mfr. Part No. LTC6406IUD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 3.5 V
Maximum Input Offset Voltage ±5mV
Maximum Input Resistance 3 (Differential Mode) kΩ, 130 (Common Mode) kΩ
Maximum Voltage Gain 90dB
Typical Gain Bandwidth Product 3GHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Rail to Rail Rail to Rail Input
Maximum Supply Current 22 mA dc
Width 3mm
Dimensions 3 x 3 x 0.7mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.7mm
Length 3mm
Temporarily out of stock - back order for despatch 06/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 121)
MYR 27.549
units
Per unit
Per Tube*
121 +
MYR27.549
MYR3,333.429
*price indicative
Related Products
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The TL06x, TL07x, and TL08x are operational amplifiers ...
Description:
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient. Low-Power consumption: 200 μA (TL06x, per amplifier)Wide common-mode ...