AD626BNZ Analog Devices, Differential Amplifier 100kHz 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.4 → 10 V
Typical Dual Supply Voltage ±1.2 → ±6V
Maximum Input Offset Voltage 500µV
Maximum Input Resistance 200kΩ
Typical Gain Bandwidth Product 100kHz
Minimum CMRR 55dB
Number of Channels per Chip 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Supply Current 0.29 mA
Maximum Operating Temperature +85 °C
Height 4.19mm
Minimum Operating Temperature -40 °C
Length 9.53mm
Dimensions 9.53 x 7.49 x 4.19mm
Width 7.49mm
Temporarily out of stock - back order for despatch 08/01/2021, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 55.898
units
Per unit
Per Tube*
50 +
MYR55.898
MYR2,794.90
*price indicative
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...