AD8274ARMZ Analog Devices, Differential Amplifier 10MHz 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2.5 → ±18V
Maximum Input Offset Voltage 1100µV
Maximum Input Resistance 9kΩ
Typical Gain Bandwidth Product 10MHz
Minimum CMRR 83dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Supply Current 2.6 mA
Minimum Operating Temperature -40 °C
Width 3.2mm
Height 0.95mm
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
Maximum Operating Temperature +85 °C
750 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 9.995
units
Per unit
Per Tube*
50 +
MYR9.995
MYR499.75
*price indicative
Related Products
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...