LTC1992CMS8#PBF Linear Technology, Differential Amplifier

  • RS Stock No. 145-1135
  • Mfr. Part No. LTC1992CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 11 V
Typical Dual Supply Voltage ±1.35 ±5V
Maximum Input Offset Voltage ±2.5mV
Maximum Input Resistance 500MΩ
Maximum Voltage Gain 80dB
Typical Gain Bandwidth Product 3MHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 1.5 mA
Dimensions 3 x 3 x 0.9984mm
Length 3mm
Minimum Operating Temperature 0 °C
Width 3mm
Height 0.998mm
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch 19/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 11.587
units
Per unit
Per Tube*
50 +
MYR11.587
MYR579.35
*price indicative
Related Products
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers are operational amplifiers configured to amplify ...
Description:
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.