AD8209AWBRMZ Analog Devices, Differential Amplifier 100kHz 8-Pin MSOP
This image is representative of the product range
- RS Stock No.:
- 130-1030
- Mfr. Part No.:
- AD8209AWBRMZ
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | MYR18.335 | MYR36.67 |
10 - 18 | MYR16.27 | MYR32.54 |
20 - 48 | MYR14.855 | MYR29.71 |
50 - 98 | MYR13.93 | MYR27.86 |
100 + | MYR12.495 | MYR24.99 |
*price indicative |
Current Sensing Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Maximum Input Offset Voltage | ±2mV |
Maximum Voltage Gain | 14V/V |
Typical Gain Bandwidth Product | 100kHz |
Minimum CMRR | 80dB |
Output Configuration | Single Ended |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Width | 3.2mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Length | 3.2mm |
Dimensions | 3.2 x 3.2 x 0.95mm |