PICOBLADE CONNECTOR PCB,BCT-1981-1406

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Expansion adapter for the BETA HMI platform featuring five Molex PicoBlade connectors for easy connectivity. Every BETA HMI features a 50-way expansion interface that enables you to integrate the system into your existing electronics with minimal additional development. This expansion interface can make use of expansion adapters to provide alternative connector types, such as Screw Terminal or PicoBlade, or to add new features, such as dual CAN bus interfaces and an accelerometer. More expansion adapters are due for release, increasing the number of options.

Secure Connections: Each receptacle is held securely to a header, reducing the risk of disconnections.
Avoid Mis-Mating: Polarised receptacles help to prevent connector-to-header mis-mating.
Easy Access to Multiple Interfaces: RS232, RS422/485, SPI, I2C, GPIO, power, audio, reset and more easily available.
Custom Cable Assemblies: Allows you to create your own cable assemblies suited to your product.

Discontinued product
Related Products
The STK600 starter kit from Atmel has a ...
Description:
The STK600 starter kit from Atmel has a sandwich design to match a specific part package and pin out to the generic pin headers. It also features an expansion area where most part pins are available. While the variety of ...
This range of socket cards from Atmel allows ...
Description:
This range of socket cards from Atmel allows you to connect a range of different pin type and size devices to the ATK600 Starter Kit.•PDIP8/14/20/28/40 720-0143•QFN32 769-1653•QFN44 769-1669•QFN48 769-1650•QFN64 769-1656•QFP32 0.8 mm pitch 720-0153•QFP44 0.8 mm pitch ...
The JTAG-HS2 programming cable allows high-speed programming of ...
Description:
The JTAG-HS2 programming cable allows high-speed programming of Xilinx FPGA devices from a host PC. • Compatible with all Xilinx tools• Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)• On-board ADP123AUJZ 300mA voltage regulator• Separate Vref ...
The Pmod LS1 module receives signals from multiple ...
Description:
The Pmod LS1 module receives signals from multiple optical sensors, such as the popular combination of an IR LED with an IR sensor used in line-following robots. • Headers for up to four reflective/transmissive photodetector inputs• Input sensitivity adjustment• Schmitt ...