- RS Stock No.:
- 184-0928
- Mfr. Part No.:
- MIKROE-3103
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR92.81
Units | Per Unit |
1 + | MYR92.81 |
- RS Stock No.:
- 184-0928
- Mfr. Part No.:
- MIKROE-3103
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Fully Integrated microelectronic device with an embedded sensor and VCSEL(Vertical Cavity Surface Emitting Laser)
850 nm VCSEL and electronic driver
Optical receiver sensor and optics
Microelectronic controller
Time-of-Flight (ToF) is a highly accurate distance mapping and 3D imaging technology
Eye safe invisible infrared (IR) illumination using a class 1 laser emitter
High accuracy and high repeatability
I2C interface for device control and data transfer
Ultra-small SMD package
Standard solder reflow compatible
Lead-free
Small size 4.8mm x 2.8mm x 1mm
Applications
Absolute and highly accurate distance measurement at distances
ranging from 100 mm to 2000 mm
User detection for IoT devices
Robotics applications such as obstacle detection and obstacle
avoidance
White goods type of applications such as hand detection in
automatic faucets and soap dispensers
1D gesture recognition
Directional movement detection along Z-axis
Volume or height control
850 nm VCSEL and electronic driver
Optical receiver sensor and optics
Microelectronic controller
Time-of-Flight (ToF) is a highly accurate distance mapping and 3D imaging technology
Eye safe invisible infrared (IR) illumination using a class 1 laser emitter
High accuracy and high repeatability
I2C interface for device control and data transfer
Ultra-small SMD package
Standard solder reflow compatible
Lead-free
Small size 4.8mm x 2.8mm x 1mm
Applications
Absolute and highly accurate distance measurement at distances
ranging from 100 mm to 2000 mm
User detection for IoT devices
Robotics applications such as obstacle detection and obstacle
avoidance
White goods type of applications such as hand detection in
automatic faucets and soap dispensers
1D gesture recognition
Directional movement detection along Z-axis
Volume or height control
Specifications
Attribute | Value |
---|---|
For Use With | 3D Visual Guidance Applications in Robotics |
Kit Classification | Development Kit |