Development Kit Gaussmeter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Gaussmeter click is a device that is used for measuring the magnetic field in X, Y and Z axes. This Click board™ features the MLX90393, a micropower magnetometer based on the proprietary Triaxis® technology, from Melexis. It can detect the magnetic field down to 0.8 μT (8 mG) thanks to this technology. The integrated temperature sensor provides data for the thermal compensation, while the on-chip non-volatile memory can store the various working and compensation parameters, so they can be reused after the Power ON reset cycle (POR). The Click board™ supports both I2C and SPI communication protocols, allowing it to be interfaced with the wide range of different MCUs.

Specifications
Attribute Value
Accessory Type Gaussmeter
For Use With Electrical Devices, High Voltage Lines, Linear Movement of the Magnetic Elements, Power Lines, Transformers
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 91.80
units
Per unit
1 +
MYR91.80
Related Products
Full support for Vivado and Petalinux design environments667 ...
Description:
Full support for Vivado and Petalinux design environments667 MHz Cortex-A9 processor with tightly integrated Xilinx FPGA (option between Dual Core and Single Core options)512 MB DDR3 memoryArduino shield and Pmod connectors for add-on hardware devicesUSB and Ethernet connectivityLarge array of ...
Compact 6-channel spectrometry solutionSimple text-based command interface via ...
Description:
Compact 6-channel spectrometry solutionSimple text-based command interface via UART,or direct register read and write with interrupt on sensor ready option on I²CLifetime-calibrated sensing with no drift over time or temperatureNo additional signal conditioning requiredElectronic shutter control/synchronizationLow ...
Hexiwear combines style and usability found in high-end ...
Description:
Hexiwear combines style and usability found in high-end consumer devices, with the functionality of sophisticated engineering development platforms, the Hexiwear Workstation offers you the choice of expandability. Equipped with 4 mikroBUS™ sockets, an onboard programmer and debugger, a microSD card ...
Position Sensorless BLDC Drivers (no Hall Sensor required)180° ...
Description:
Position Sensorless BLDC Drivers (no Hall Sensor required)180° Sinusoidal Drive for High Efficiency and Low Acoustic NoiseSupports 2V to 14V Power SuppliesSpeed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)Built-In Frequency Generator (FG output signal)Built-In Lock-Up ...