Development Kit Ethanol Gas (Alcohol) Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Alcohol 2 click is a very accurate ethanol gas (alcohol) sensor Click board™, equipped with the SPEC amperometric gas sensor which electrochemically reacts with the ethanol. It is supported by the LMP91000, a high-precision integrated analogue front-end IC (AFE), perfectly suited for use in electrochemical sensing applications. The Click board™ also provides the reference voltage required by the sensor and offers a choice between the analogue output from the AFE IC buffered with the low noise op-amp, and digital output from the 12-bit SAR A/D converter.

Small Size with Low Profile (20x20x3 mm)
Long Life (10 years expected life)
Fast Response
Low Power Consumption
Individually Calibrated (NIST Traceable)
Applications
Law Enforcement Breathalyzers
Evidential Breath Alcohol Testing
Portable Breath Alcohol Tester
Personal Breathalyzers

Specifications
Attribute Value
Accessory Type Ethanol Gas (Alcohol) Sensor
For Use With Alcohol Breath Testers, Atmospheric Ethanol Presence Detection Applications, Breathalyzer Applications
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 251.30
units
Per unit
1 +
MYR251.30