Development Kit Buck 7 Click for use with Distributed Power Supply Regulation, General Points Of Load, Regulated Power
- RS Stock No.:
- 184-0921
- Mfr. Part No.:
- MIKROE-3094
- Manufacturer:
- MikroElektronika
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR130.11
Units | Per Unit |
1 - 4 | MYR130.11 |
5 - 9 | MYR125.28 |
10 + | MYR120.65 |
- RS Stock No.:
- 184-0921
- Mfr. Part No.:
- MIKROE-3094
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Eliminates External Components and Reduces Total Cost
No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
Internal compensation for Stable Operation at Any Output Voltage
All Ceramic Capacitor Solution: Ultra-Compact Layout with as Few as Eight External Components
Reduce Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input Voltage Range
0.9V to 90% VIN Output Voltage
Delivers Up to 3.5A Over Temperature
100kHz to 2.2MHz Adjustable Frequency with External Synchronization
MAX17504S Allows Higher Frequency Of Operation
Available in a 20-Pin, 5mm x 5mm TQFN Package
Reduce Power Dissipation
Peak Efficiency > 90
PFM and DCM Modes for High Light-Load Efficiency
Shutdown Current = 2.8FA (typ)
Operate Reliably
Hiccup-Mode Current Limit and Autoretry Startup
Built-In Output Voltage Monitoring—(Open-Drain RESET Pin)
Resistor Programmable EN/UVLO Threshold
Adjustable Soft-Start and Pre-Biased Power-Up
High Industrial -40°C to +125°C Ambient OperatingTemperature Range/-40°C to +150°C Junction Temperature Range
Applications
No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
Internal compensation for Stable Operation at Any Output Voltage
All Ceramic Capacitor Solution: Ultra-Compact Layout with as Few as Eight External Components
Reduce Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input Voltage Range
0.9V to 90% VIN Output Voltage
Delivers Up to 3.5A Over Temperature
100kHz to 2.2MHz Adjustable Frequency with External Synchronization
MAX17504S Allows Higher Frequency Of Operation
Available in a 20-Pin, 5mm x 5mm TQFN Package
Reduce Power Dissipation
Peak Efficiency > 90
PFM and DCM Modes for High Light-Load Efficiency
Shutdown Current = 2.8FA (typ)
Operate Reliably
Hiccup-Mode Current Limit and Autoretry Startup
Built-In Output Voltage Monitoring—(Open-Drain RESET Pin)
Resistor Programmable EN/UVLO Threshold
Adjustable Soft-Start and Pre-Biased Power-Up
High Industrial -40°C to +125°C Ambient OperatingTemperature Range/-40°C to +150°C Junction Temperature Range
Applications
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
Kit Name | Buck 7 Click Board |