Development Kit Magnetic Sensor Device

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Fully integrated 3-axis magnetic sensor and electronic circuits requiring fewer external components
Superior Dynamic Range and Accuracy:
±16 G FSR with 16/14 bits operation
0.5 mG/2 mG per LSB resolution in 16/14 bits operation mode
1.5 mG total RMS noise
Enables heading accuracy of 1º
Max output data rate of 800 Hz (12 bits mode)
Ultra Small Low profile package 1.6x1.6x0.6 mm
SET/RESET function
Allows for elimination of temperature variation induced offset error (Null field output)
Clears the sensors of residual magnetization resulting from strong external fields
On-chip sensitivity compensation
Low power consumption (140 μA @ 7 Hz )
1 μA (max) power down function
I2C Slave, FAST (≤400 KHz) mode
1.62 V∼3.6 V wide power supply operation supported, 1.8 V I/O compatibility.

Specifications
Attribute Value
Accessory Type Magnetic Sensor Device
For Use With Detection of a Magnetic Field, Portable Electronic Compass Applications, Vehicle Detection
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 72.60
units
Per unit
1 +
MYR72.60
Related Products
Small size, low cost 16x4 pixels IR array ...
Description:
Small size, low cost 16x4 pixels IR array Easy to integrate Industry standard four lead TO39 package Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM. Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate I2C compatible digital ...
Compact 6-channel spectrometry solutionSimple text-based command interface via ...
Description:
Compact 6-channel spectrometry solutionSimple text-based command interface via UART,or direct register read and write with interrupt on sensor ready option on I²CLifetime-calibrated sensing with no drift over time or temperatureNo additional signal conditioning requiredElectronic shutter control/synchronizationLow ...
The BBC micro:bit is a credit card sized ...
Description:
The BBC micro:bit is a credit card sized microcontroller development system, with a very simple and user-friendly visual programming interface, designed to introduce the kids to the world of embedded electronics. The micro:bit project is managed by the micro:bit Educational ...
Transmitter:Supports Common Anode LED ConfigurationDynamic Range: 100 dB6-Bit ...
Description:
Transmitter:Supports Common Anode LED ConfigurationDynamic Range: 100 dB6-Bit Programmable LED Current to 50 mA (Extendable to 100 mA)Programmable LED On-TimeSimultaneous Support of 3 LEDs for Optimized SpO2, HRM, or Multi-Wavelength HRMReceiver:24-Bit Representation of the Current Input from a Photodiode in ...