Development Kit Proximity 6 Click

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Multifunction photometric sensor and signal conditioning
Fully integrated AFE, ADC, LED driver, and timing core
Usable for multiple optical measurement applications, including gesture control and proximity sensing
Enables an ambient light rejection capability using both optical and analogue filtering
On-chip programmable flexible current sink for external LED
High sensitivity and signal-to-noise ratio (SNR)
High resolution position measurement
Gesture recognition with 0.5 cm to 15 cm range
Proximity sensing to 20 cm
400 kHz I
2C interface
Gesture/proximity works under infrared (IR) transparent glass or other materials
Simple integration with optics, no need for precise alignment and no lens is required
Low power operation
1.8 V analogue/digital core
8-lead, 2 mm ´ 3 mm, 0.65 mm height LFCSP
Gesture for user interface (UI) control in portable devices
Industrial/automation monitoring
Presence detection
Angle sensing

Specifications
Attribute Value
Accessory Type Proximity 6 Click
For Use With Equipment LID Closing, Lux Meters, Proximity Activated Surveillance Systems, Screen Backlight Adjustments
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 140.20
units
Per unit
1 +
MYR140.20
Related Products
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow ...
Description:
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow Input Bias Current: 80 pA (maximum at +85°C)Low Quiescent Current: 25 μA (maximum)Power Supply Voltage: 2.5V to 6.0VUnity-Gain StableChip Select (CS) Capability: MCP608Industrial Temperature Range: -40°C to +85°CNo Phase ReversalAvailable in Single, ...
Integrated 19-mΩ and 9.4-mΩ MOSFETsSelectable FSW of 400 ...
Description:
Integrated 19-mΩ and 9.4-mΩ MOSFETsSelectable FSW of 400 kHz, 800 kHz and 1.2 MHzAdjustable Current Limit Settings with Hiccup Restart0.6 V ±1% Reference Voltage Across Full Temperature RangeOptional External 5-V Bias Support for Enhanced EfficiencyD-CAP3™ Control Mode for Fast Transient ...
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal ...
Description:
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal Compensation for Any Output VoltageBuilt-In Soft-StartAll-Ceramic Capacitors, Compact LayoutReduces Number of DC-DC Regulators to StockWide 4.5V to 60V InputAdjustable 0.9V to 0.9 x VIN Output100kHz to 2.2MHz Adjustable Switching ...
Super thin ChipLED with exceptional brightness 1.6 mm ...
Description:
Super thin ChipLED with exceptional brightness 1.6 mm x 0.8 mm x 0.55 mm (L x W x H)High reliability PCB basedWavelength typ. 525 nm (true green)InGaN technologyViewing angle: extremely wide 146°Grouping parameter: luminous intensity dominant wavelength, and forward voltageAvailable ...