- RS Stock No.:
- 184-0894
- Mfr. Part No.:
- MIKROE-3021
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0894
- Mfr. Part No.:
- MIKROE-3021
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
BarGraph 2 click is a 10-segment bar graph display click, which uses a high-quality, multiColour bar graph LED display. The bar graph display is a very popular device for displaying various properties, whether it be an audio level, current/voltage level, position of the encoder, and generally any property that can be displayed in a form of a bar graph. The segments of the onboard bar graph LED display are bright and uniformly Coloured, providing a nice and clean visual feedback.
8-Bit Serial-In, Parallel-Out Shift
Wide Operating Voltage Range of 2 V to 6 V
High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
Low Power Consumption: 80-μA (Maximum) ICC
tpd = 13 ns (Typical)
±6-mA Output Drive at 5 V
Low Input Current: 1 μA (Maximum)
Shift Register Has Direct Clear
Wide Operating Voltage Range of 2 V to 6 V
High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
Low Power Consumption: 80-μA (Maximum) ICC
tpd = 13 ns (Typical)
±6-mA Output Drive at 5 V
Low Input Current: 1 μA (Maximum)
Shift Register Has Direct Clear
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | |
Display Technology | 10 Segment Display |
Kit Classification | Add On Board |
Featured Device | 74HC595 |
Kit Name | BarGraph 2 Click |