Development Kit Brushless 4 Click for use with Efficient Air Ventilation Systems, Sensorless BLDC Motor Driving, Silent
- RS Stock No.:
- 184-0891
- Mfr. Part No.:
- MIKROE-3019
- Manufacturer:
- MikroElektronika
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR88.23
Units | Per Unit |
1 - 4 | MYR88.23 |
5 - 9 | MYR85.94 |
10 + | MYR83.41 |
- RS Stock No.:
- 184-0891
- Mfr. Part No.:
- MIKROE-3019
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Position Sensorless BLDC Drivers (no Hall Sensor required)
180° Sinusoidal Drive for High Efficiency and Low Acoustic Noise
Supports 2V to 14V Power Supplies
Speed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)
Built-In Frequency Generator (FG output signal)
Built-In Lock-Up Protection and Automatic Recovery Circuit (external capacitor not necessary)
Built-In Overcurrent Limitation (1.5A)
Built-In Overvoltage Protection
Built-In Thermal Shutdown Protection
Thermally Enhanced 8-Lead 4 mm x 4 mm DFN Package with Exposed Pad
23 kHz PWM Output Frequency
No External Tuning Required
Optimized for Fan Cooling Systems
180° Sinusoidal Drive for High Efficiency and Low Acoustic Noise
Supports 2V to 14V Power Supplies
Speed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)
Built-In Frequency Generator (FG output signal)
Built-In Lock-Up Protection and Automatic Recovery Circuit (external capacitor not necessary)
Built-In Overcurrent Limitation (1.5A)
Built-In Overvoltage Protection
Built-In Thermal Shutdown Protection
Thermally Enhanced 8-Lead 4 mm x 4 mm DFN Package with Exposed Pad
23 kHz PWM Output Frequency
No External Tuning Required
Optimized for Fan Cooling Systems
Specifications
Attribute | Value |
---|---|
Power Management Function | BLDC Motor |
Kit Name | Brushless 4 Click Board |