- RS Stock No.:
- 184-0878
- Mfr. Part No.:
- MIKROE-2993
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR73.28
Units | Per Unit |
1 - 4 | MYR73.28 |
5 - 9 | MYR70.36 |
10 + | MYR67.58 |
- RS Stock No.:
- 184-0878
- Mfr. Part No.:
- MIKROE-2993
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
PLL click is a frequency multiplier which uses the Phase-Locked Loop (PLL) techniques to provide a high-frequency clock output from a cheap, standard fundamental mode crystal oscillator. In addition to this, PLL click also offers a choice between nine different multiplication factors, programmed via states of the two input pins. The output range of the PLL click goes up to 160MHz
Packaged as 8-pin SOIC, MSOP, or die
IDTs lowest cost PLL clock
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 160 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 160 MHz
Nine selectable frequencies
Operating voltage of 3.3 V or 5.0 V
Tri-state output for board level testing
25 mA drive capability at TTL levels
Ideal for oscillator replacement
Industrial temperature version available
Advanced, low-power CMOS process
IDTs lowest cost PLL clock
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 160 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 160 MHz
Nine selectable frequencies
Operating voltage of 3.3 V or 5.0 V
Tri-state output for board level testing
25 mA drive capability at TTL levels
Ideal for oscillator replacement
Industrial temperature version available
Advanced, low-power CMOS process
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | Adjustable System Clock Generator |