MikroElektronika Development Kit ALS Measurement Applications, Display Backlighting Control, Handsets, Prototyping of
- RS Stock No.:
- 184-0877
- Mfr. Part No.:
- MIKROE-2989
- Manufacturer:
- MikroElektronika
- RS Stock No.:
- 184-0877
- Mfr. Part No.:
- MIKROE-2989
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
UV 4 click is a powerful Ultra Violet (UV) sensing device and Ambient Light Sensor (ALS) Click board™, featuring a sensor with a very wide dynamic range of detectable light intensity, across two ADC range settings. The UV diodes are matched to CIE erythema action spectrum, allowing a very accurate calculation of the UV index. The UV Index is standardized by the World Health Organization and it represents the strength of sunburn-producing (UV) radiation.
High accuracy UV index sensor (0 to > 20uV)
Matches erythermal curve Ambient light sensor
<100 mlx resolution possible, allowing operation under dark glass
Up to 128 klx dynamic range possible across two ADC range settings
Industrys lowest power consumption
1.62 to 3.6 V supply voltage
<500 nA standby current
Internal and external wake support
Built-in voltage supply monitor and power-on reset controller
Wearables
Handsets
Display backlighting control
Consumer electronics
Matches erythermal curve Ambient light sensor
<100 mlx resolution possible, allowing operation under dark glass
Up to 128 klx dynamic range possible across two ADC range settings
Industrys lowest power consumption
1.62 to 3.6 V supply voltage
<500 nA standby current
Internal and external wake support
Built-in voltage supply monitor and power-on reset controller
Wearables
Handsets
Display backlighting control
Consumer electronics
Specifications
Attribute | Value |
---|---|
For Use With | ALS Measurement Applications, Display Backlighting Control, Handsets, Prototyping of Wearables, Sun Exposure Protection Devices, UV Measurement Applications, Various Consumer Electronics Based On Received Ambient or UV Light |
Kit Classification | Development Kit |