MikroElektronika Development Kit Equipment LID Closing, Lux Meters, Proximity Activated Surveillance Systems, Screen
- RS Stock No.:
- 184-0874
- Mfr. Part No.:
- MIKROE-2984
- Manufacturer:
- MikroElektronika
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR73.28
Units | Per Unit |
1 - 4 | MYR73.28 |
5 - 9 | MYR70.36 |
10 + | MYR67.58 |
- RS Stock No.:
- 184-0874
- Mfr. Part No.:
- MIKROE-2984
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Package type: surface-mount
Dimensions (L x W x H in mm): 4.0 x 2.36 x 0.75
Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Temperature compensation: -40 °C to +105 °C
Low power consumption I2C (SMBus compatible interface
Output type: I
2C bus (ALS / PS)
Operation voltage: 2.5 V to 3.6 V
Floor life: 168 h, MSL 3, according to J-STD-020
Immunity to red glow (≥ 890 nm IREDs)
Programmable IRED sink current
Intelligent cancellation to reduce cross talk phenomenon
Smart persistence scheme to reduce PS response time
Selectable for 12- / 16- bit PS output data
High accuracy of ALS ± 10 %
Fluorescent light flicker immunity
Spectrum close to real human eye responses
Selectable maximum detection range (262 / 524 / 1048 / 2096 / 4192) lux with highest sensitivity 0.004 lux/step
Programmable interrupt function for ALS and PS with upper and lower thresholds
Adjustable persistence to prevent false triggers for ALS and PS
Handheld device
Notebook, tablet PC
Consumer device
Industrial application
Dimensions (L x W x H in mm): 4.0 x 2.36 x 0.75
Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Temperature compensation: -40 °C to +105 °C
Low power consumption I2C (SMBus compatible interface
Output type: I
2C bus (ALS / PS)
Operation voltage: 2.5 V to 3.6 V
Floor life: 168 h, MSL 3, according to J-STD-020
Immunity to red glow (≥ 890 nm IREDs)
Programmable IRED sink current
Intelligent cancellation to reduce cross talk phenomenon
Smart persistence scheme to reduce PS response time
Selectable for 12- / 16- bit PS output data
High accuracy of ALS ± 10 %
Fluorescent light flicker immunity
Spectrum close to real human eye responses
Selectable maximum detection range (262 / 524 / 1048 / 2096 / 4192) lux with highest sensitivity 0.004 lux/step
Programmable interrupt function for ALS and PS with upper and lower thresholds
Adjustable persistence to prevent false triggers for ALS and PS
Handheld device
Notebook, tablet PC
Consumer device
Industrial application
Specifications
Attribute | Value |
---|---|
For Use With | Equipment LID Closing, Lux Meters, Proximity Activated Surveillance Systems, Screen Backlight Adjustments |
Kit Classification | Development Kit |