Development Kit Power Management IC for use with Stepper Motor Driver

  • RS Stock No. 184-0470
  • Mfr. Part No. 410-267
  • Manufacturer Digilent
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Pmod STEP provides a four channel drive for a stepper motor via the ST L293DD. Users may wire two pairs of channels in series to drive up to 600 mA of current per channel and can view the current status of a GPIO signal through a set of user LEDs.

Stepper motor driver for 4 and 6-pin motors
Can drive both motors simultaneously
Multiple LEDs to indicate signal propagation
Jumper for optional external power
Small PCB size for flexible designs 2.8“ ´ 1.3” (7.1 cm ´ 3.3 cm)
2´6-pin Pmod connector with GPIO interface
Follows Digilent Pmod Interface Specification Type 1

Specifications
Attribute Value
Accessory Type PmodSTEP
For Use With Stepper Motor Driver
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 87.60
units
Per unit
1 +
MYR87.60
Related Products
Compact 6-channel spectrometry solutionSimple text-based command interface via ...
Description:
Compact 6-channel spectrometry solutionSimple text-based command interface via UART,or direct register read and write with interrupt on sensor ready option on I²CLifetime-calibrated sensing with no drift over time or temperatureNo additional signal conditioning requiredElectronic shutter control/synchronizationLow ...
Hexiwear combines style and usability found in high-end ...
Description:
Hexiwear combines style and usability found in high-end consumer devices, with the functionality of sophisticated engineering development platforms, the Hexiwear Workstation offers you the choice of expandability. Equipped with 4 mikroBUS™ sockets, an onboard programmer and debugger, a microSD card ...
300nA Quiescent Supply Current Into OUTTrue Shutdown Mode0.5nA ...
Description:
300nA Quiescent Supply Current Into OUTTrue Shutdown Mode0.5nA Shutdown CurrentOutput Disconnects from InputNo Reverse Current with VOUT 0V to 5V95% Peak Efficiency400mV to 5.5V Input Range0.88V Minimum Startup Voltage1.8V to 5V Output Voltage Range100mV/StepSingle 1% Resistor Selectable Output225mA, 500mA, and ...
Can Be Read in Less Than 5msOperating Range: ...
Description:
Can Be Read in Less Than 5msOperating Range: 2.8V to 6.0V, -40°C to +85°CUnique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are AlikeBuilt-In Multidrop Controller for 1-Wire NetDigital Identification by Momentary ContactData ...