- RS Stock No.:
- 154-3593
- Mfr. Part No.:
- DDS003
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 154-3593
- Mfr. Part No.:
- DDS003
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vertical or horizontal actuation
2mm over travel Ideal for detector applications
Low actuations force (less than 40 grams)
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
2mm over travel Ideal for detector applications
Low actuations force (less than 40 grams)
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | Through Hole |
Actuator Type | Plunger |
Contact Current Rating | 100 mA @ 30 V dc |
Package Style | Micro Mini |
Mechanical Life | 50000Cycles |
Contact Material | Tin Bronze |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |