Alps Alpine Detector Switch, SPDT, 100 mA

  • RS Stock No. 123-9022
  • Mfr. Part No. SSCF110100
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Alps SSCF Series Detector Switch

Alps SSCF two way detection switch offers actuations from both left & right, provding a flexible product for use in a wide variety of applications. The SSCF series offers both PCB & leaded termination options.


Features and Benefits

50,000 cycle mean time before failure (MTBF).
Bi-directional detector switch adds flexibility to your application.

Detector Switches

Specifications
Attribute Value
Contact Configuration SPDT
Mounting Type PCB
Actuator Type Lever
Contact Current Rating 100 mA
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 09/03/2020, delivery within 6 working days from despatch date
Price Each (In a Pack of 5)
MYR 8.068
units
Per unit
Per Pack*
5 - 20
MYR8.068
MYR40.34
25 - 45
MYR7.658
MYR38.29
50 - 95
MYR7.296
MYR36.48
100 - 245
MYR6.924
MYR34.62
250 +
MYR6.572
MYR32.86
*price indicative
Related Products
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Alps SPVT series of low profile compact one-way ...
Description:
Alps SPVT series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVT series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...
The Alps SPVQ series are non-shorting, low-current, IP67 ...
Description:
The Alps SPVQ series are non-shorting, low-current, IP67 waterproof detector switches with a 3mm long travel that are designed for use in wet environments within industrial vehicles and in car open/close door detection and many other applications.These SPVQ waterproof detector ...
Ultra-miniature PCB mounting pushbutton switches with momentary contacts. ...
Description:
Ultra-miniature PCB mounting pushbutton switches with momentary contacts. Body size only 4.5 x 7 x 7mmImmersion cleaning is possible after solderingIndependent detent mechanism gives a good tactile feelContact design ensures long-term stability and reliabilityGold-plated contactsPCB terminals on 0.1in. inch pitch. ...