Alps Alpine Detector Switch, SPST-NC, 1 mA

  • RS Stock No. 123-9016
  • Mfr. Part No. SPVS420100
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Alps SPVS Series Compact Detector Switch

Alps SPVS series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVS series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered.


Features and Benefits

Compact design with both standard & low profile options.
Offered both with and without location lugs.
50,000 cycle mean time before failure (MTBF).

Detector Switches

Specifications
Attribute Value
Contact Configuration SPST-NC
Mounting Type PCB
Actuator Type Lever
Contact Current Rating 1 mA
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 25/12/2019, delivery within 6 working days from despatch date
Price Each (In a Pack of 5)
MYR 3.27
units
Per unit
Per Pack*
5 - 20
MYR3.27
MYR16.35
25 - 45
MYR3.11
MYR15.55
50 - 95
MYR2.966
MYR14.83
100 - 245
MYR2.822
MYR14.11
250 +
MYR2.66
MYR13.30
*price indicative
Related Products
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Alps SPVQ series of waterproof compact one-way operation ...
Description:
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting ...
Alps SPVT series of low profile compact one-way ...
Description:
Alps SPVT series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVT series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...
Alps SSCM series of low profile detector switches ...
Description:
Alps SSCM series of low profile detector switches with bi-directional actuator. The SSCM series is offered both with or without location lug. The detector switch can be easily PCB mounted. Features and BenefitsLow profile 1.5 mm body.Bi-directional actuator.50,000 cycle mean ...