Alps Alpine Detector Switch, SPST-NC, 100 mA

  • RS Stock No. 123-9008
  • Mfr. Part No. SPVQ820101
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Alps SPVQ Series Water-Proof Detector Switch

Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered.


Features and Benefits

Compact design with both standard & low profile options.
Offered both with and without location lugs.
50,000 cycle mean time before failure (MTBF).

Detector Switches

Specifications
Attribute Value
Contact Configuration SPST-NC
Mounting Type PCB
Actuator Type Push Button
Contact Current Rating 100 mA
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
IP Rating IP67
45 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 7.458
units
Per unit
Per Pack*
5 - 20
MYR7.458
MYR37.29
25 - 45
MYR7.084
MYR35.42
50 - 95
MYR6.73
MYR33.65
100 - 245
MYR6.386
MYR31.93
250 +
MYR6.06
MYR30.30
*price indicative
Related Products
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Alps SPVT series of low profile compact one-way ...
Description:
Alps SPVT series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVT series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...
Alps SSCM series of low profile detector switches ...
Description:
Alps SSCM series of low profile detector switches with bi-directional actuator. The SSCM series is offered both with or without location lug. The detector switch can be easily PCB mounted. Features and BenefitsLow profile 1.5 mm body.Bi-directional actuator.50,000 cycle mean ...
Low profile packageDesign allows top or side actuationLow ...
Description:
Low profile packageDesign allows top or side actuationLow actuation force, 35 grams max.Consumer electronicsMedical devicesATCA and MicroTCA devices.