- RS Stock No.:
- 820-8564
- Mfr. Part No.:
- FR300
- Manufacturer:
- Hakko
Discontinued product
- RS Stock No.:
- 820-8564
- Mfr. Part No.:
- FR300
- Manufacturer:
- Hakko
Technical data sheets
Legislation and Compliance
Product Details
FR-300 Portable De-soldering Gun
This Portable De-soldering Gun from Hakko (FR-300) has an adjustable temperature range from 350 to 500°C. Features one-touch easy nozzle replacement and filter tube replacement in one click, as well as excellent heat recovery for lead-free applications.
Features:
Quick change nozzle system – safe and simple nozzle removal for replacement or cleaning even when hot
Easy temperature selection – dial control is built into the units handle for easy adjustment
Balanced weight – the units pump, motor and temperature control point are carefully positioned for optimal balance for the user
Power switch – integrated into the handle removes the need to unplug to power off
Iron holder and carrying case – preventing accidental burns from hot parts after use
Easy temperature selection – dial control is built into the units handle for easy adjustment
Balanced weight – the units pump, motor and temperature control point are carefully positioned for optimal balance for the user
Power switch – integrated into the handle removes the need to unplug to power off
Iron holder and carrying case – preventing accidental burns from hot parts after use
De-Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun |
Kit Type | Desoldering Kit |
Output Wattage | 140W |
Kit Contents | Ceramic Paper Filter, Cleaning Pin, Instruction Manual, Iron Holder, Nozzle Changing Tool, Pre Filter, Protection Cover |
Model Number | FR-300 |