EASY BRAID COMPANY EBM75DT004, 14 x 1.1 mm Desoldering Gun Tip

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

EBM Series Desolder Tip

EBM Series standard soldering cartridge for use with EB-9000S-1, EB-9000S-2, MX-500 and MX-5000.

Tips - Easy Braid

Easy Braid cartridges feature a gold plated connector, which improves connectivity and optimises power transition without any oxidation. This improved cartridge has a colour coded stripe that is visible even when in use making inspection and temperature identification easy.

Pressed fitted tip, eliminates oxidation within it
Temperature is controlled within the tip and not the iron, extending the life of the tip and providing a more accurate tip temperature
Easily replaced and removed in the iron and can be rotated to allow use of both sides of the tip
Extra plating at the tip provides a longer life
Gold plated connector
Stainless steel shaft
Lead-free tip
Cost Effective

Note

6 = Temperature Sensitive
7 = Standard Applications
8 = High Performance

Standards

ISO 9000 & ISO 14000

Specifications
Attribute Value
Tip Size 14 x 1.1 mm
For Use With EB-9000S, EB-9000S-2, MX500, MX5000
Tip Series M
Discontinued product