Ersa 452QDLF100 Straight Knife, 10 mm Desoldering Gun Tip

  • RS Stock No. 672-8199
  • Mfr. Part No. 452QDLF100
  • Manufacturer Ersa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

452 Series for Chip Tools and Tweezers 40

Tips - Ersa

Specifications
Attribute Value
Tip Shape Straight Knife
Tip Size 10 mm
For Use With DIGITAL 2000 A with Chip Tool; MICRO-CON 60 iA SMD Desoldering Pincette 40; REWORK 80; SMD 8000; SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40; i-CON with Chip Tool Desoldering Pincette; i-CON2 with Chip Tool Desoldering Pincette; i-CON2 C with Chip Tool Desoldering Pincette
Tip Series 452
1 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR 363.70
Pair(s)
1 +
MYR363.70