Metcal DSC-8CN0010S, 1.02 mm Desoldering Gun Tip

  • RS Stock No. 182-7704
  • Mfr. Part No. DSC-8CN0010S
  • Manufacturer Metcal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Metcal Desoldering Tips / Desolder Cartridges.

DSC-de-solder tip cartridges are the standard de-soldering tip range for the Metcal CV,5200, CV-500, MX-500, MX-5200 and MX-5200 series de-soldering systems.

DSC-cartridges are available in 3 temperature ranges:

  • 700-series nominally 390 ˚C.

  • 800-series nominally 430 ˚C.

  • 900-series nominally 470°C.


The temperature/series is designated by the by the first digit in the numerical part of the part number:

  • 700-series will be STTC-1xx.

  • 800-series will be STTC-8xx.

  • 900- series will be STTC-9xx.


Metcal recommends the 700-series for the majority of applications.

The 800-series for high temperature and thermally demanding applications.

  • 700 = FR4/Fibre Glass, for most standard applications.

  • 800 = Ceramic for high thermal demand applications.

  • 900 = Ceramic for high thermal demand applications.


Can be used with leaded and lead-free solder. The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application.

For solder removal on through-hole components on heavy load PCBs.

Suitable for:

  • CV-5200, CV-500, MX-500, MX-5000, MX-5200, De-soldering Kit.

  • CV-UK5, MX-UK5 Upgrade-Kit.

  • CV-H5-DS, CV-H5-DSHP, MX-DS1 De-soldering Gun.

Specifications
Attribute Value
Desoldering Tool Type Desoldering Gun Tip
Tip Shape Sloped Tip
Model Number DSC-8CN0010S
Tip Size 1.02 . 10.92 mm
For Use With CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
Tip Series 8CN
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 470.25
units
Per unit
1 +
MYR470.25
Related Products
Introducing the series of replacement nozzles for desoldering ...
Description:
Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked ...
Introducing the DX series of replacement nozzles for ...
Description:
Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle ...
Multi Function Rework System (MFR). Featuring two switchable ...
Description:
Multi Function Rework System (MFR). Featuring two switchable outputs with a choice of comprehensive tools to support complex PCB and component technologies. Adjustable hand piece - can be configured as a pencil or gun with the press of a buttonFeatures ...
Tips are for use with systems MFR-1351(762-1367) and ...
Description:
Tips are for use with systems MFR-1351(762-1367) and MFR-1350 (762-1373).