100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m
Attribute | Value |
---|---|
Input Voltage Range | 100 → 240 V ac |
Output Voltage Rating | 12 V |
Output Current Range | 8.4A |
Rated Output Power | 120W |
Input Connector | IEC320-C14 |
Output Connection Type | 4-Pin Power DIN |
Number of Outputs | 1 |
Plug Type | C14 |
Weight | 540.4g |
Overall Width | 67mm |
Maximum Temperature | +40°C |
Standards Met | ErP Compliant |
Overall Dimensions | 167 x 67 x 35mm |
Minimum Temperature | 0°C |
Operating Temperature Range | 0 → +40 °C |
Overall Depth | 35mm |
Efficiency | 90% |
Energy Efficiency Level | V |
Cable Length | 1200mm |
Overall Length | 167mm |