![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 715-3993 | ||||||||||||||||||||||
Description | Phihong 48V dc Power Supply, 1.25A | ||||||||||||||||||||||
Manufacturer/Brand Name | Phihong | ||||||||||||||||||||||
Manufacturer Part No. | PSAA60M-480 | ||||||||||||||||||||||
715-3993 | |
Phihong 48V dc Power Supply, 1.25A | |
Phihong | |
PSAA60M-480 |
Date | Dec 9, 2019 |
External switch mode power supply
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F (25°C)
EN60950-1, UL60950-1, IEC 60950-1
UL/cUL, TUV, CB
Attribute | Value |
---|---|
Input Voltage Range | 100 → 240 V ac |
Output Voltage Rating | 48 V dc |
Output Current Range | 1.25A |
Input Connector | IEC320-C6 |
Output Connection Type | 2.1 x 5.5 x 9.5 mm Centre Positive |
Number of Outputs | 1 |
Load Regulation Range | ±5% |
Overall Depth | 32mm |
Overall Width | 60mm |
Overall Length | 130mm |
Cable Length | 1200mm |
Energy Efficiency Level | V |
Operating Temperature Range | 0 → +40 °C |
Minimum Temperature | 0°C |
Efficiency | 85% |
Maximum Temperature | +40°C |
Weight | 300g |
Overall Dimensions | 130 x 60 x 32mm |
Standards Met | ErP Compliant |