- RS Stock No.:
- 860-7309
- Mfr. Part No.:
- M74HC151YTTR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 860-7309
- Mfr. Part No.:
- M74HC151YTTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, STMicroelectronics
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Multiplexer |
Demultiplexing Capability | 1 x 8:1 |
Number of Elements per Chip | 8 |
Pin Count | 16 |
Number of Input Enables per Element | 1 |
Output Type | CMOS |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.48 x 1.05mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |