onsemi MC14511BDWG BCD to Decimal Decoder, 1, Decoder, Driver, Latch, 1-of-4, Non-Inverting, 16-Pin SOIC W
- RS Stock No.:
- 806-3260
- Mfr. Part No.:
- MC14511BDWR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3260
- Mfr. Part No.:
- MC14511BDWR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | MC140 |
Logic Function | Decoder, Driver, Latch |
Demultiplexing Capability | 1-of-4 |
Number of Elements per Chip | 1 |
Pin Count | 16 |
Number of Input Enables per Element | 4 |
Output Type | CMOS |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Dimensions | 10.45 x 7.6 x 2.4mm |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |