Toshiba TC74LCX138F(K,F), Decoder, 3-of-8, Inverting, 1.65 → 3.6 V, 16-Pin SOP

  • RS Stock No. 756-3006
  • Mfr. Part No. TC74LCX138F(K,F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TC74LCX Series, Toshiba

Process: CMOS
Mains voltage: 2 to 3.6 V

74LCX Family

Specifications
Attribute Value
Logic Family 74LCX
Logic Function Decoder
Demultiplexing Capability 3-of-8
Number of Elements per Chip 34
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Surface Mount
Package Type SOP
Pin Count 16
Dimensions 10.8 x 5.3 x 1.5mm
Height 1.5mm
Length 10.8mm
Maximum Operating Supply Voltage 3.6 V
Width 5.3mm
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
In Global stock for delivery within 4 - 6 working days.
Price Each (In a Pack of 5)
MYR 4.018
units
Per unit
Per Pack*
5 - 20
MYR4.018
MYR20.09
25 - 95
MYR3.538
MYR17.69
100 - 245
MYR3.498
MYR17.49
250 - 495
MYR3.45
MYR17.25
500 +
MYR3.402
MYR17.01
*price indicative
Packaging Options: