Toshiba TC74VCX138FT, Decoder, Demultiplexer, 1-of-8, Inverting, 1.2 → 3.6 V, 16-Pin TSSOP

  • RS Stock No. 601-4291
  • Mfr. Part No. TC74VCX138FT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74VCX Series, Toshiba

Process: CMOS
Power supply voltage: 1.2 to 3.6 V

74VCX Family

Specifications
Attribute Value
Logic Family VCX
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Width 4.4mm
Minimum Operating Supply Voltage 1.2 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
25 Within 4 working day(s) (Global stock)
60 Within 6 working day(s) (Global stock)
Price Each (In a Pack of 5)
MYR 4.842
units
Per unit
Per Pack*
5 - 20
MYR4.842
MYR24.21
25 - 45
MYR4.30
MYR21.50
50 - 245
MYR3.87
MYR19.35
250 - 495
MYR3.512
MYR17.56
500 +
MYR3.224
MYR16.12
*price indicative
Related Products
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 ...
Description:
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 to 3.6V5V tolerant inputs & outputs.
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.