- RS Stock No.:
- 163-0511
- Mfr. Part No.:
- MC10EP56DTG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 08/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 75)
MYR59.317
Units | Per Unit | Per Tube* |
75 - 75 | MYR59.317 | MYR4,448.775 |
150 - 225 | MYR58.013 | MYR4,350.975 |
300 + | MYR56.945 | MYR4,270.875 |
*price indicative |
- RS Stock No.:
- 163-0511
- Mfr. Part No.:
- MC10EP56DTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Multiplexer |
Demultiplexing Capability | 1-of-2 |
Number of Elements per Chip | 4 |
Pin Count | 20 |
Number of Input Enables per Element | 2 |
Output Type | ECL |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |