Texas Instruments SN74HCT139PWR, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Family HCT
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-4
Number of Elements per Chip 2
Number of Input Enables per Element 1
Polarity Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Width 4.4mm
10 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2000)
MYR 0.702
units
Per unit
Per Reel*
2000 +
MYR0.702
MYR1,404.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to ...
Description:
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.